FTDI Chip FT601Q-B-T, USB Bridge IC, 2-Channel, 480 Mbps, 5Gbit/s, USB 2.0, USB 3.0, 3.3 V, 76-Pin QFN

Subtotal (1 unit)*

£6.90

(exc. VAT)

£8.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,820 unit(s) shipping from 21 October 2025
  • Plus 2,600 unit(s) shipping from 04 February 2026
  • Plus 2,080 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.90

*price indicative

Packaging Options:
RS Stock No.:
146-6840
Mfr. Part No.:
FT601Q-B-T
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Number of Transceivers

2

Data Rate

480 Mbps, 5Gbit/s

IC Type

Transceiver IC

Protocols Supported

USB 2.0, USB 3.0

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

76

Dimensions

9.1 x 9.1 x 0.95mm

Height

0.95mm

Length

9.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.1mm